Parametric Equivalent
Direct
Direct
Direct

TNPW060382R5BEEA | |
|---|---|
DigiKey Part Number | TNPW060382R5BEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW060382R5BEEA |
Description | RES 82.5 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060382R5BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW060382R5BEEN | Vishay Dale | 0 | TNPW060382R5BEEN-ND | $2.82548 | Parametric Equivalent |
| ERA-3AEB82R5V | Panasonic Industry | 0 | P82.5DBCT-ND | $0.82000 | Direct |
| RG1608P-82R5-B-T5 | Susumu | 0 | RG1608P-82R5-B-T5-ND | $0.54273 | Direct |
| RT0603BRD0782R5L | YAGEO | 3,538 | YAG4598CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.42687 | $7,134.35 |






