
TNPW060375K0BHEA | |
---|---|
DigiKey Part Number | 541-TNPW060375K0BHEATR-ND - Tape & Reel (TR) 541-TNPW060375K0BHEACT-ND - Cut Tape (CT) 541-TNPW060375K0BHEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060375K0BHEA |
Description | RES 75K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060375K0BHEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $3.02200 | $30.22 |
25 | $2.80160 | $70.04 |
50 | $2.64720 | $132.36 |
100 | $2.50270 | $250.27 |
250 | $2.33028 | $582.57 |
500 | $2.21368 | $1,106.84 |
1,000 | $2.10834 | $2,108.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.03501 | $10,175.05 |
10,000 | $1.95481 | $19,548.10 |
15,000 | $1.92275 | $28,841.25 |
25,000 | $1.87647 | $46,911.75 |
35,000 | $1.84842 | $64,694.70 |