
TNPW060371R5BEEA | |
---|---|
DigiKey Part Number | 541-TNPW060371R5BEEATR-ND - Tape & Reel (TR) 541-TNPW060371R5BEEACT-ND - Cut Tape (CT) 541-TNPW060371R5BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060371R5BEEA |
Description | RES 71.5 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 71.5 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060371R5BEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.12700 | $21.27 |
25 | $1.97080 | $49.27 |
50 | $1.86220 | $93.11 |
100 | $1.76040 | $176.04 |
250 | $1.65764 | $414.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.72465 | $8,623.25 |
10,000 | $1.37001 | $13,700.10 |
15,000 | $1.34092 | $20,113.80 |
25,000 | $1.30732 | $32,683.00 |
35,000 | $1.28694 | $45,042.90 |
50,000 | $1.26675 | $63,337.50 |
60,000 | $1.25697 | $75,418.20 |