6.8 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06036K80BYEN

DigiKey Part Number
541-TNPW06036K80BYENTR-ND - Tape & Reel (TR)
541-TNPW06036K80BYENCT-ND - Cut Tape (CT)
541-TNPW06036K80BYENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06036K80BYEN
Description
RES 6.8K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW06036K80BYEAVishay Dale5,413541-4551-1-ND$4.60000Parametric Equivalent
In-Stock: 589
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$4.25100$42.51
25$3.94320$98.58
50$3.72440$186.22
100$3.52370$352.37
250$3.28300$820.75
500$3.12038$1,560.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.97405$2,974.05
2,000$2.84333$5,686.66
3,000$2.77374$8,321.22
5,000$2.69292$13,464.60
7,000$2.64364$18,505.48
10,000$2.59467$25,946.70
Manufacturers Standard Package