
TNPW06036K65BETA | |
---|---|
DigiKey Part Number | 541-TNPW06036K65BETATR-ND - Tape & Reel (TR) 541-TNPW06036K65BETACT-ND - Cut Tape (CT) 541-TNPW06036K65BETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06036K65BETA |
Description | RES 6.65K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06036K65BETA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $4.00700 | $40.07 |
25 | $3.71120 | $92.78 |
50 | $3.50780 | $175.39 |
100 | $3.31890 | $331.89 |
250 | $3.09260 | $773.15 |
500 | $2.94020 | $1,470.10 |
1,000 | $2.80299 | $2,802.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.48542 | $12,427.10 |
10,000 | $2.38624 | $23,862.40 |
15,000 | $2.33669 | $35,050.35 |
25,000 | $2.28633 | $57,158.25 |