
TNPW06036K49BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW06036K49BEENTR-ND - Tape & Reel (TR) 541-TNPW06036K49BEENCT-ND - Cut Tape (CT) 541-TNPW06036K49BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06036K49BEEN |
Description | RES 6.49K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06036K49BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $4.85100 | $48.51 |
| 25 | $4.49560 | $112.39 |
| 50 | $4.24720 | $212.36 |
| 100 | $4.01870 | $401.87 |
| 250 | $3.74572 | $936.43 |
| 500 | $3.56156 | $1,780.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.39614 | $3,396.14 |
| 2,000 | $3.24844 | $6,496.88 |
| 3,000 | $3.16988 | $9,509.64 |
| 5,000 | $3.07869 | $15,393.45 |
| 7,000 | $3.02312 | $21,161.84 |
| 10,000 | $2.96791 | $29,679.10 |

