TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06036K20BYEN

DigiKey Part Number
541-TNPW06036K20BYENTR-ND - Tape & Reel (TR)
541-TNPW06036K20BYENCT-ND - Cut Tape (CT)
541-TNPW06036K20BYENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06036K20BYEN
Description
RES 6.2K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 1,870
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.72800$37.28
25$3.45520$86.38
50$3.26300$163.15
100$3.08730$308.73
250$2.87616$719.04
500$2.73360$1,366.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.61537$2,615.37
2,000$2.49138$4,982.76
3,000$2.45933$7,377.99
5,000$2.44719$12,235.95
7,000$2.43990$17,079.30
10,000$2.43225$24,322.50
12,000$2.40994$28,919.28
24,000$2.33199$55,967.76
25,000$2.32772$58,193.00
Manufacturers Standard Package