
TNPW060313K7BEEN | |
---|---|
DigiKey Part Number | 541-TNPW060313K7BEENTR-ND - Tape & Reel (TR) 541-TNPW060313K7BEENCT-ND - Cut Tape (CT) 541-TNPW060313K7BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060313K7BEEN |
Description | RES 13.7K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060313K7BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $4.25600 | $42.56 |
25 | $3.94800 | $98.70 |
50 | $3.73080 | $186.54 |
100 | $3.49370 | $349.37 |
250 | $3.28456 | $821.14 |
500 | $3.09868 | $1,549.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.01011 | $3,010.11 |
2,000 | $2.74636 | $5,492.72 |
3,000 | $2.57247 | $7,717.41 |
5,000 | $2.55987 | $12,799.35 |
7,000 | $2.55231 | $17,866.17 |
10,000 | $2.54488 | $25,448.80 |
12,000 | $2.54131 | $30,495.72 |
24,000 | $2.52892 | $60,694.08 |