Upgrade
Upgrade
Direct
Direct
Direct

TNPW060354K9BEEN | |
|---|---|
DigiKey Part Number | TNPW060354K9BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW060354K9BEEN |
Description | RES 54.9K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060354K9BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU060354K9AZEN00 | Vishay Dale | 0 | TNPU060354K9AZEN00-ND | $1.14735 | Upgrade |
| TNPU060354K9BZEN00 | Vishay Dale | 0 | TNPU060354K9BZEN00-ND | $0.88789 | Upgrade |
| ERA-3AEB5492V | Panasonic Industry | 24,719 | P54.9KDBCT-ND | $0.10000 | Direct |
| RG1608P-5492-B-T5 | Susumu | 0 | RG1608P-5492-B-T5-ND | $0.06601 | Direct |
| RT0603BRD0754K9L | YAGEO | 10,146 | YAG1687CT-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.18756 | $3,187.56 |





