
TNPW06034K99BYEA | |
|---|---|
DigiKey Part Number | 541-TNPW06034K99BYEATR-ND - Tape & Reel (TR) 541-TNPW06034K99BYEACT-ND - Cut Tape (CT) 541-TNPW06034K99BYEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06034K99BYEA |
Description | RES 4.99K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06034K99BYEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.84800 | $38.48 |
| 25 | $3.57160 | $89.29 |
| 50 | $3.37420 | $168.71 |
| 100 | $3.19160 | $319.16 |
| 250 | $2.97256 | $743.14 |
| 500 | $2.82442 | $1,412.21 |
| 1,000 | $2.69106 | $2,691.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.43453 | $12,172.65 |
| 10,000 | $2.34480 | $23,448.00 |
| 15,000 | $2.29747 | $34,462.05 |
| 25,000 | $2.24289 | $56,072.25 |
| 35,000 | $2.20982 | $77,343.70 |

