
TNPW060349R9BEEN | |
|---|---|
DigiKey Part Number | 541-3051-2-ND - Tape & Reel (TR) 541-3051-1-ND - Cut Tape (CT) 541-3051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060349R9BEEN |
Description | RES 49.9 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060349R9BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $5.23700 | $52.37 |
| 25 | $4.85400 | $121.35 |
| 50 | $4.58920 | $229.46 |
| 100 | $4.34260 | $434.26 |
| 250 | $4.04860 | $1,012.15 |
| 500 | $3.85062 | $1,925.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.67271 | $3,672.71 |
| 2,000 | $3.51399 | $7,027.98 |
| 3,000 | $3.42965 | $10,288.95 |
| 5,000 | $3.33173 | $16,658.65 |
| 7,000 | $3.27207 | $22,904.49 |
| 10,000 | $3.21283 | $32,128.30 |

