


TNPW12061M00BETA | |
---|---|
DigiKey Part Number | 541-TNPW12061M00BETATR-ND - Tape & Reel (TR) 541-TNPW12061M00BETACT-ND - Cut Tape (CT) 541-TNPW12061M00BETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12061M00BETA |
Description | RES 1M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12061M00BETA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.17000 | $11.17 |
10 | $9.25400 | $92.54 |
25 | $8.58560 | $214.64 |
50 | $8.12400 | $406.20 |
100 | $7.49420 | $749.42 |
250 | $7.19612 | $1,799.03 |
500 | $6.85980 | $3,429.90 |
1,000 | $6.63317 | $6,633.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $6.40778 | $32,038.90 |
10,000 | $5.58964 | $55,896.40 |