
TNPW060344K2BEEN | |
---|---|
DigiKey Part Number | 541-TNPW060344K2BEENTR-ND - Tape & Reel (TR) 541-TNPW060344K2BEENCT-ND - Cut Tape (CT) 541-TNPW060344K2BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060344K2BEEN |
Description | RES 44.2K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060344K2BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.57200 | $35.72 |
25 | $3.31080 | $82.77 |
50 | $3.12840 | $156.42 |
100 | $2.95920 | $295.92 |
250 | $2.75660 | $689.15 |
500 | $2.61980 | $1,309.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.67128 | $2,671.28 |
2,000 | $2.55350 | $5,107.00 |
3,000 | $2.49075 | $7,472.25 |
5,000 | $2.41789 | $12,089.45 |
7,000 | $2.37344 | $16,614.08 |
10,000 | $2.32928 | $23,292.80 |
12,000 | $2.30783 | $27,693.96 |
24,000 | $2.23463 | $53,631.12 |
25,000 | $2.22871 | $55,717.75 |