
TNPW06033K92BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW06033K92BYENTR-ND - Tape & Reel (TR) 541-TNPW06033K92BYENCT-ND - Cut Tape (CT) 541-TNPW06033K92BYENDKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | TNPW06033K92BYEN |
Description | RES 3.92K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $4.25100 | $42.51 |
| 25 | $3.94320 | $98.58 |
| 50 | $3.72440 | $186.22 |
| 100 | $3.52370 | $352.37 |
| 250 | $3.28300 | $820.75 |
| 500 | $3.12038 | $1,560.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.97405 | $2,974.05 |
| 2,000 | $2.84333 | $5,686.66 |
| 3,000 | $2.77374 | $8,321.22 |
| 5,000 | $2.69292 | $13,464.60 |
| 7,000 | $2.64364 | $18,505.48 |
| 10,000 | $2.59467 | $25,946.70 |

