
TNPW06033K00BYEN | |
---|---|
DigiKey Part Number | 541-9825-2-ND - Tape & Reel (TR) 541-9825-1-ND - Cut Tape (CT) 541-9825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06033K00BYEN |
Description | RES 3K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06033K00BYEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $3.73700 | $37.37 |
25 | $3.46400 | $86.60 |
50 | $3.27140 | $163.57 |
100 | $3.09520 | $309.52 |
250 | $2.88352 | $720.88 |
500 | $2.74060 | $1,370.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.79501 | $2,795.01 |
2,000 | $2.55777 | $5,115.54 |
3,000 | $2.52547 | $7,576.41 |
5,000 | $2.49176 | $12,458.80 |
7,000 | $2.47587 | $17,331.09 |
10,000 | $2.43847 | $24,384.70 |
12,000 | $2.41611 | $28,993.32 |
24,000 | $2.33795 | $56,110.80 |
25,000 | $2.33367 | $58,341.75 |