TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060337K9BEEA

DigiKey Part Number
541-TNPW060337K9BEEATR-ND - Tape & Reel (TR)
541-TNPW060337K9BEEACT-ND - Cut Tape (CT)
541-TNPW060337K9BEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060337K9BEEA
Description
RES 37.9K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
37.9 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060337K9BEEA Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 4,074
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.58100$15.81
25$1.46520$36.63
50$1.38460$69.23
100$1.30560$130.56
250$1.21636$304.09
500$1.15330$576.65
1,000$1.09626$1,096.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.89442$4,472.10
10,000$0.88789$8,878.90
Manufacturers Standard Package