
TNPW060338K3BEEN | |
---|---|
DigiKey Part Number | 541-3663-2-ND - Tape & Reel (TR) 541-3663-1-ND - Cut Tape (CT) 541-3663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060338K3BEEN |
Description | RES 38.3K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38.3 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060338K3BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $4.25600 | $42.56 |
25 | $3.94800 | $98.70 |
50 | $3.73080 | $186.54 |
100 | $3.52990 | $352.99 |
250 | $3.28984 | $822.46 |
500 | $3.12816 | $1,564.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.19163 | $3,191.63 |
2,000 | $2.58349 | $5,166.98 |
3,000 | $2.52547 | $7,576.41 |
5,000 | $2.51306 | $12,565.30 |
7,000 | $2.50560 | $17,539.20 |
10,000 | $2.45167 | $24,516.70 |