
TNPV12061M00BEEA | |
|---|---|
DigiKey Part Number | 541-TNPV12061M00BEEATR-ND - Tape & Reel (TR) 541-TNPV12061M00BEEACT-ND - Cut Tape (CT) 541-TNPV12061M00BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV12061M00BEEA |
Description | TNPV1206 1M0 0.1% T-9 ET1 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $6.21500 | $62.15 |
| 25 | $5.76480 | $144.12 |
| 50 | $5.45080 | $272.54 |
| 100 | $5.15980 | $515.98 |
| 250 | $4.81352 | $1,203.38 |
| 500 | $4.58052 | $2,290.26 |
| 1,000 | $4.37154 | $4,371.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.97187 | $19,859.35 |
| 10,000 | $3.83274 | $38,327.40 |
| 15,000 | $3.75951 | $56,392.65 |

