TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060330K0BXEA

DigiKey Part Number
541-TNPW060330K0BXEATR-ND - Tape & Reel (TR)
541-TNPW060330K0BXEACT-ND - Cut Tape (CT)
541-TNPW060330K0BXEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060330K0BXEA
Description
RES 30K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060330K0BXEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,802
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$3.38300$33.83
25$3.13800$78.45
50$2.96360$148.18
100$2.80300$280.30
250$2.61088$652.72
500$2.48064$1,240.32
1,000$2.36357$2,363.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.28797$11,439.85
10,000$2.20363$22,036.30
15,000$2.15914$32,387.10
25,000$2.10785$52,696.25
35,000$2.07678$72,687.30
Manufacturers Standard Package