
TNPW060330K0BEEN | |
---|---|
DigiKey Part Number | 541-TNPW060330K0BEENTR-ND - Tape & Reel (TR) 541-TNPW060330K0BEENCT-ND - Cut Tape (CT) 541-TNPW060330K0BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060330K0BEEN |
Description | RES 30K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060330K0BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.16520 | $3,165.20 |
2,000 | $2.58349 | $5,166.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $4.55200 | $45.52 |
25 | $4.22480 | $105.62 |
50 | $3.99080 | $199.54 |
100 | $3.77680 | $377.68 |
250 | $3.52032 | $880.08 |
500 | $3.34714 | $1,673.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |