TNPW06032K49BXEN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.28505
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.28505
Datasheet
2.49 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06032K49BXEN

DigiKey Part Number
TNPW06032K49BXEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW06032K49BXEN
Description
RES 2.49K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06032K49BXEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW06032K49BXEAVishay Dale0TNPW06032K49BXEA-ND$2.28505Parametric Equivalent
TNPW06032K49BYEAVishay Dale0TNPW06032K49BYEA-ND$2.28505Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.66377$2,663.77
Manufacturers Standard Package