
TNPW06032K20BYEN | |
---|---|
DigiKey Part Number | 541-9822-2-ND - Tape & Reel (TR) 541-9822-1-ND - Cut Tape (CT) 541-9822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06032K20BYEN |
Description | RES 2.2K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06032K20BYEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.72800 | $37.28 |
25 | $3.45520 | $86.38 |
50 | $3.26300 | $163.15 |
100 | $3.08730 | $308.73 |
250 | $2.87616 | $719.04 |
500 | $2.73360 | $1,366.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.46905 | $2,469.05 |
2,000 | $2.40583 | $4,811.66 |
3,000 | $2.38686 | $7,160.58 |
5,000 | $2.36651 | $11,832.55 |
7,000 | $2.35940 | $16,515.80 |
10,000 | $2.35242 | $23,524.20 |
12,000 | $2.34905 | $28,188.60 |
24,000 | $2.33199 | $55,967.76 |
25,000 | $2.32772 | $58,193.00 |