TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06032K49BYEN

DigiKey Part Number
541-4411-2-ND - Tape & Reel (TR)
541-4411-1-ND - Cut Tape (CT)
541-4411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06032K49BYEN
Description
RES 2.49K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06032K49BYEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 555
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.72800$37.28
25$3.45520$86.38
50$3.26300$163.15
100$3.08730$308.73
250$2.87616$719.04
500$2.73360$1,366.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.78788$2,787.88
2,000$2.57694$5,153.88
3,000$2.55310$7,659.30
5,000$2.52434$12,621.70
7,000$2.46955$17,286.85
10,000$2.43225$24,322.50
12,000$2.40994$28,919.28
24,000$2.33199$55,967.76
25,000$2.32772$58,193.00
Manufacturers Standard Package