TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06032K00BYEA

DigiKey Part Number
541-TNPW06032K00BYEATR-ND - Tape & Reel (TR)
541-TNPW06032K00BYEACT-ND - Cut Tape (CT)
541-TNPW06032K00BYEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06032K00BYEA
Description
RES 2K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06032K00BYEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,097
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$3.37500$33.75
25$3.13000$78.25
50$2.95600$147.80
100$2.67020$267.02
250$2.59468$648.67
500$2.47430$1,237.15
1,000$2.35754$2,357.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.28213$11,410.65
10,000$2.19801$21,980.10
15,000$2.15364$32,304.60
25,000$2.10247$52,561.75
35,000$2.08757$73,064.95
Manufacturers Standard Package