TNPW060328K7BEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.42089
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.29046
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 12,842
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.91546
Datasheet

Direct


Panasonic Electronic Components
In Stock: 32,847
Unit Price: $0.82000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.42722
Datasheet

Direct


YAGEO
In Stock: 5,925
Unit Price: $1.15000
Datasheet
TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060328K7BEEN

DigiKey Part Number
TNPW060328K7BEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW060328K7BEEN
Description
RES 28.7K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
28.7 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060328K7BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.44753$2,447.53
Manufacturers Standard Package