
TNPW060321K5BEEA | |
---|---|
DigiKey Part Number | 541-2005-2-ND - Tape & Reel (TR) 541-2005-1-ND - Cut Tape (CT) 541-2005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060321K5BEEA |
Description | RES 21.5K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060321K5BEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.57700 | $15.77 |
25 | $1.46160 | $36.54 |
50 | $1.33340 | $66.67 |
100 | $1.15610 | $115.61 |
250 | $1.07696 | $269.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.89214 | $4,460.70 |
10,000 | $0.88562 | $8,856.20 |
15,000 | $0.88224 | $13,233.60 |
25,000 | $0.87839 | $21,959.75 |
35,000 | $0.87607 | $30,662.45 |
50,000 | $0.87380 | $43,690.00 |