TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060320R5BEEA

DigiKey Part Number
541-TNPW060320R5BEEATR-ND - Tape & Reel (TR)
541-TNPW060320R5BEEACT-ND - Cut Tape (CT)
541-TNPW060320R5BEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060320R5BEEA
Description
RES 20.5 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20.5 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060320R5BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,303
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.12700$21.27
25$1.97080$49.27
50$1.86220$93.11
100$1.76040$176.04
250$1.63728$409.32
500$1.55368$776.84
1,000$1.47814$1,478.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.31951$6,597.55
10,000$1.28092$12,809.20
15,000$1.27639$19,145.85
25,000$1.24170$31,042.50
35,000$1.23866$43,353.10
50,000$1.23567$61,783.50
60,000$1.23424$74,054.40
Manufacturers Standard Package