TNPW060320R0BEEA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.66717
Datasheet

Direct


YAGEO
In Stock: 4,950
Unit Price: $1.23000
Datasheet
TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060320R0BEEA

DigiKey Part Number
541-2004-2-ND - Tape & Reel (TR)
541-2004-1-ND - Cut Tape (CT)
541-2004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060320R0BEEA
Description
RES 20 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060320R0BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.13200$21.32
25$1.97560$49.39
50$1.86700$93.35
100$1.76490$176.49
250$1.64148$410.37
500$1.55766$778.83
1,000$1.48192$1,481.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.28865$6,443.25
10,000$1.22035$12,203.50
15,000$1.21599$18,239.85
25,000$1.21103$30,275.75
35,000$1.20805$42,281.75
50,000$1.20511$60,255.50
Manufacturers Standard Package