TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060320R0BECN

DigiKey Part Number
541-TNPW060320R0BECNTR-ND - Tape & Reel (TR)
541-TNPW060320R0BECNCT-ND - Cut Tape (CT)
541-TNPW060320R0BECNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060320R0BECN
Description
RES 20 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060320R0BECN Models
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
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 79
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.87000$8.87
10$7.33200$73.32
25$6.80200$170.05
50$6.43420$321.71
100$6.09420$609.42
250$5.69088$1,422.72
500$5.42074$2,710.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.54160$5,541.60
2,000$5.31174$10,623.48
3,000$5.18982$15,569.46
5,000$5.04858$25,242.90
7,000$4.96266$34,738.62
10,000$4.87744$48,774.40
12,000$4.83614$58,033.68
Manufacturers Standard Package