


TNPW0805100KDEEA | |
---|---|
DigiKey Part Number | 541-3911-2-ND - Tape & Reel (TR) 541-3911-1-ND - Cut Tape (CT) 541-3911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805100KDEEA |
Description | RES 100K OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805100KDEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.82100 | $8.21 |
25 | $0.76200 | $19.05 |
50 | $0.72100 | $36.05 |
100 | $0.68150 | $68.15 |
250 | $0.63224 | $158.06 |
500 | $0.59874 | $299.37 |
1,000 | $0.56795 | $567.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.58329 | $2,916.45 |
10,000 | $0.55300 | $5,530.00 |
15,000 | $0.54216 | $8,132.40 |
25,000 | $0.53104 | $13,276.00 |
35,000 | $0.52949 | $18,532.15 |
50,000 | $0.52796 | $26,398.00 |
60,000 | $0.52722 | $31,633.20 |
120,000 | $0.51605 | $61,926.00 |
125,000 | $0.51518 | $64,397.50 |