
TNPW060320K0BYEA | |
---|---|
DigiKey Part Number | 541-TNPW060320K0BYEATR-ND - Tape & Reel (TR) 541-TNPW060320K0BYEACT-ND - Cut Tape (CT) 541-TNPW060320K0BYEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060320K0BYEA |
Description | RES 20K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060320K0BYEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $3.37500 | $33.75 |
25 | $3.13000 | $78.25 |
50 | $2.95600 | $147.80 |
100 | $2.79580 | $279.58 |
250 | $2.60420 | $651.05 |
500 | $2.47430 | $1,237.15 |
1,000 | $2.35754 | $2,357.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.18807 | $10,940.35 |
10,000 | $2.14944 | $21,494.40 |
15,000 | $2.13842 | $32,076.30 |
25,000 | $2.10247 | $52,561.75 |
35,000 | $2.07148 | $72,501.80 |