
TNPW060320K0BXEN | |
---|---|
DigiKey Part Number | 541-1725-2-ND - Tape & Reel (TR) 541-1725-1-ND - Cut Tape (CT) 541-1725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060320K0BXEN |
Description | RES 20K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060320K0BXEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $4.60200 | $46.02 |
25 | $4.26760 | $106.69 |
50 | $4.03360 | $201.68 |
100 | $3.81720 | $381.72 |
250 | $3.55920 | $889.80 |
500 | $3.38516 | $1,692.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.28572 | $3,285.72 |
2,000 | $3.17459 | $6,349.18 |
3,000 | $3.09331 | $9,279.93 |
5,000 | $3.07875 | $15,393.75 |
7,000 | $3.07000 | $21,490.00 |
10,000 | $3.02220 | $30,222.00 |
12,000 | $2.99513 | $35,941.56 |
24,000 | $2.90061 | $69,614.64 |
25,000 | $2.89544 | $72,386.00 |