
TNPW060320K0BEEN | |
---|---|
DigiKey Part Number | 541-3617-2-ND - Tape & Reel (TR) 541-3617-1-ND - Cut Tape (CT) 541-3617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060320K0BEEN |
Description | RES 20K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060320K0BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.58800 | $35.88 |
25 | $3.33040 | $83.26 |
50 | $3.14480 | $157.24 |
100 | $2.97570 | $297.57 |
250 | $2.77172 | $692.93 |
500 | $2.63426 | $1,317.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.66701 | $2,667.01 |
2,000 | $2.56775 | $5,135.50 |
3,000 | $2.50468 | $7,514.04 |
5,000 | $2.43144 | $12,157.20 |
7,000 | $2.38677 | $16,707.39 |
10,000 | $2.34240 | $23,424.00 |
12,000 | $2.32083 | $27,849.96 |
24,000 | $2.24544 | $53,890.56 |
25,000 | $2.24130 | $56,032.50 |