TNPW0603200KBEEA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 1,247
Unit Price: $5.47000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5,207
Unit Price: $4.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,387
Unit Price: $4.49000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


Susumu
In Stock: 121,864
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 38,300
Unit Price: $0.82000
Datasheet
TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603200KBEEA

DigiKey Part Number
TNP200KAATR-ND - Tape & Reel (TR)
TNP200KAACT-ND - Cut Tape (CT)
TNP200KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603200KBEEA
Description
RES 200K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603200KBEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.56600$15.66
25$1.45240$36.31
50$1.33480$66.74
100$1.17400$117.40
250$1.11868$279.67
500$1.09112$545.56
1,000$1.06150$1,061.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.88644$4,432.20
10,000$0.87996$8,799.60
Manufacturers Standard Package