


TNPW08052R20DEEA | |
---|---|
DigiKey Part Number | 541-TNPW08052R20DEEATR-ND - Tape & Reel (TR) 541-TNPW08052R20DEEACT-ND - Cut Tape (CT) 541-TNPW08052R20DEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08052R20DEEA |
Description | RES 2.2 OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.20700 | $12.07 |
25 | $1.11680 | $27.92 |
50 | $1.05420 | $52.71 |
100 | $0.99600 | $99.60 |
250 | $0.92784 | $231.96 |
500 | $0.87694 | $438.47 |
1,000 | $0.83284 | $832.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.79929 | $3,996.45 |
10,000 | $0.75784 | $7,578.40 |
15,000 | $0.74635 | $11,195.25 |
25,000 | $0.72944 | $18,236.00 |
35,000 | $0.71729 | $25,105.15 |
50,000 | $0.70524 | $35,262.00 |
60,000 | $0.69940 | $41,964.00 |
120,000 | $0.68572 | $82,286.40 |