
TNPW06031R00DEEA | |
---|---|
DigiKey Part Number | 541-TNPW06031R00DEEATR-ND - Tape & Reel (TR) 541-TNPW06031R00DEEACT-ND - Cut Tape (CT) 541-TNPW06031R00DEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06031R00DEEA |
Description | RES 1 OHM 0.5% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.02100 | $10.21 |
25 | $0.94520 | $23.63 |
50 | $0.89080 | $44.54 |
100 | $0.84210 | $84.21 |
250 | $0.78172 | $195.43 |
500 | $0.74056 | $370.28 |
1,000 | $0.70301 | $703.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.67361 | $3,368.05 |
10,000 | $0.61437 | $6,143.70 |
15,000 | $0.60330 | $9,049.50 |
25,000 | $0.59194 | $14,798.50 |
35,000 | $0.59025 | $20,658.75 |
50,000 | $0.58858 | $29,429.00 |
60,000 | $0.58778 | $35,266.80 |
120,000 | $0.57050 | $68,460.00 |
125,000 | $0.56955 | $71,193.75 |