Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct

TNPW06031K80BEEN | |
|---|---|
DigiKey Part Number | TNPW06031K80BEEN-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | TNPW06031K80BEEN |
Description | RES 1.8K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06031K80BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU06031K80AZEN00 | Vishay Dale | 0 | TNPU06031K80AZEN00-ND | $9.43294 | Upgrade |
| TNPU06031K80BZEN00 | Vishay Dale | 0 | TNPU06031K80BZEN00-ND | $7.29979 | Upgrade |
| TNPW06031K80BYEA | Vishay Dale | 0 | TNPW06031K80BYEA-ND | $1.91791 | Parametric Equivalent |
| ERA-3AEB182V | Panasonic Industry | 28,323 | P1.8KDBCT-ND | $0.82000 | Direct |
| RG1608P-182-B-T5 | Susumu | 71,627 | RG16P1.8KBCT-ND | $0.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.45066 | $2,450.66 |






