
TNPW06031K60BEEA | |
---|---|
DigiKey Part Number | 541-9849-2-ND - Tape & Reel (TR) 541-9849-1-ND - Cut Tape (CT) 541-9849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06031K60BEEA |
Description | RES 1.6K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06031K60BEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.58100 | $15.81 |
25 | $1.46520 | $36.63 |
50 | $1.38460 | $69.23 |
100 | $1.30890 | $130.89 |
250 | $1.21636 | $304.09 |
500 | $1.15330 | $576.65 |
1,000 | $1.09626 | $1,096.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.05421 | $5,271.05 |
10,000 | $0.93909 | $9,390.90 |
15,000 | $0.93554 | $14,033.10 |
25,000 | $0.93151 | $23,287.75 |
35,000 | $0.92908 | $32,517.80 |
50,000 | $0.92670 | $46,335.00 |
60,000 | $0.92555 | $55,533.00 |