TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06031K00BXEN

DigiKey Part Number
541-1724-2-ND - Tape & Reel (TR)
541-1724-1-ND - Cut Tape (CT)
541-1724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06031K00BXEN
Description
RES 1K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06031K00BXEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,149
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$4.51100$45.11
25$4.17840$104.46
50$3.94980$197.49
100$3.73730$373.73
250$3.39388$848.47
500$3.31388$1,656.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.05317$3,053.17
2,000$2.98624$5,972.48
3,000$2.97384$8,921.52
5,000$2.91721$14,586.05
7,000$2.84941$19,945.87
10,000$2.84132$28,413.20
24,000$2.83833$68,119.92
25,000$2.83326$70,831.50
Manufacturers Standard Package