5.23 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF555K2300DHR6

DigiKey Part Number
541-CMF555K2300DHR6TR-ND - Tape & Reel (TR)
541-CMF555K2300DHR6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF555K2300DHR6
Description
RES 5.23K OHM 1/2W .5% AXIAL
Customer Reference
Detailed Description
5.23 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF555K2300DHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
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
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF555K2300DHEAVishay Dale0CMF555K2300DHEA-ND$2.09326Parametric Equivalent
CMF555K2300DHEBVishay Dale0CMF555K2300DHEB-ND$3.39852Parametric Equivalent
In-Stock: 989
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.39000$8.39
10$5.45900$54.59
25$4.66640$116.66
50$4.17000$208.50
100$3.74650$374.65
250$3.28268$820.67
500$2.99214$1,496.07