
TNPW0603154RBEEA | |
|---|---|
DigiKey Part Number | 541-TNPW0603154RBEEATR-ND - Tape & Reel (TR) 541-TNPW0603154RBEEACT-ND - Cut Tape (CT) 541-TNPW0603154RBEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603154RBEEA |
Description | RES 154 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 154 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603154RBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.80100 | $18.01 |
| 25 | $1.67080 | $41.77 |
| 50 | $1.57680 | $78.84 |
| 100 | $1.48970 | $148.97 |
| 250 | $1.38484 | $346.21 |
| 500 | $1.31314 | $656.57 |
| 1,000 | $1.24811 | $1,248.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.12174 | $5,608.70 |
| 10,000 | $1.07714 | $10,771.40 |
| 15,000 | $1.05354 | $15,803.10 |
| 25,000 | $1.02625 | $25,656.25 |
| 35,000 | $1.00967 | $35,338.45 |
| 50,000 | $0.99325 | $49,662.50 |

