10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060310R0FHTA

DigiKey Part Number
541-TNPW060310R0FHTATR-ND - Tape & Reel (TR)
541-TNPW060310R0FHTACT-ND - Cut Tape (CT)
541-TNPW060310R0FHTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060310R0FHTA
Description
RES 10 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060310R0FHTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,741
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.69400$16.94
25$1.56880$39.22
50$1.48160$74.08
100$1.40010$140.01
250$1.30096$325.24
500$1.23338$616.69
1,000$1.17214$1,172.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.05477$5,273.85
10,000$1.01259$10,125.90
15,000$0.99027$14,854.05
25,000$0.96444$24,111.00
35,000$0.94876$33,206.60
50,000$0.93321$46,660.50
Manufacturers Standard Package