
TNPW060310R0DEEA | |
---|---|
DigiKey Part Number | 541-TNPW060310R0DEEATR-ND - Tape & Reel (TR) 541-TNPW060310R0DEEACT-ND - Cut Tape (CT) 541-TNPW060310R0DEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060310R0DEEA |
Description | RES 10 OHM 0.5% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060310R0DEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.01800 | $10.18 |
25 | $0.94280 | $23.57 |
50 | $0.88840 | $44.42 |
100 | $0.84000 | $84.00 |
250 | $0.77972 | $194.93 |
500 | $0.73866 | $369.33 |
1,000 | $0.70122 | $701.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.58329 | $2,916.45 |
10,000 | $0.56155 | $5,615.50 |