
TNPW0603100RBYEA | |
---|---|
DigiKey Part Number | 541-TNPW0603100RBYEATR-ND - Tape & Reel (TR) 541-TNPW0603100RBYEACT-ND - Cut Tape (CT) 541-TNPW0603100RBYEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603100RBYEA |
Description | RES 100 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603100RBYEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $3.38300 | $33.83 |
25 | $3.13800 | $78.45 |
50 | $2.96360 | $148.18 |
100 | $2.80300 | $280.30 |
250 | $2.61088 | $652.72 |
500 | $2.48064 | $1,240.32 |
1,000 | $2.36357 | $2,363.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.20218 | $11,010.90 |
10,000 | $2.16341 | $21,634.10 |
15,000 | $2.15234 | $32,285.10 |
25,000 | $2.10785 | $52,696.25 |
35,000 | $2.07678 | $72,687.30 |