TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603100RBEEN

DigiKey Part Number
541-3571-2-ND - Tape & Reel (TR)
541-3571-1-ND - Cut Tape (CT)
541-3571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603100RBEEN
Description
RES 100 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603100RBEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,728
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.01000$5.01
10$4.18800$41.88
25$3.88560$97.14
50$3.67040$183.52
100$3.47330$347.33
250$3.23712$809.28
500$3.07798$1,538.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.49458$2,494.58
2,000$2.38600$4,772.00
3,000$2.32823$6,984.69
5,000$2.32690$11,634.50
Manufacturers Standard Package