
TNPW0603100KBETA | |
|---|---|
DigiKey Part Number | 541-3570-2-ND - Tape & Reel (TR) 541-3570-1-ND - Cut Tape (CT) 541-3570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603100KBETA |
Description | RES 100K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603100KBETA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $4.57100 | $45.71 |
| 25 | $4.23560 | $105.89 |
| 50 | $4.00380 | $200.19 |
| 100 | $3.78850 | $378.85 |
| 250 | $3.53032 | $882.58 |
| 500 | $3.35602 | $1,678.01 |
| 1,000 | $3.19948 | $3,199.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.89892 | $14,494.60 |
| 10,000 | $2.79395 | $27,939.50 |
| 15,000 | $2.73864 | $41,079.60 |
| 25,000 | $2.67488 | $66,872.00 |

