


TNPW040291K0BEED | |
---|---|
DigiKey Part Number | 541-9848-2-ND - Tape & Reel (TR) 541-9848-1-ND - Cut Tape (CT) 541-9848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040291K0BEED |
Description | RES 91K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040291K0BEED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.58100 | $15.81 |
25 | $1.46520 | $36.63 |
50 | $1.38460 | $69.23 |
100 | $1.30890 | $130.89 |
250 | $1.21636 | $304.09 |
500 | $1.15330 | $576.65 |
1,000 | $1.09626 | $1,096.26 |
5,000 | $1.00760 | $5,038.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.99026 | $9,902.60 |
20,000 | $0.97536 | $19,507.20 |
30,000 | $0.95589 | $28,676.70 |
50,000 | $0.93345 | $46,672.50 |
70,000 | $0.91985 | $64,389.50 |