


TNPW0402750RBYEP | |
---|---|
DigiKey Part Number | 541-TNPW0402750RBYEPTR-ND - Tape & Reel (TR) 541-TNPW0402750RBYEPCT-ND - Cut Tape (CT) 541-TNPW0402750RBYEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402750RBYEP |
Description | RES 750 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.72800 | $37.28 |
25 | $3.45520 | $86.38 |
50 | $3.26300 | $163.15 |
100 | $3.08730 | $308.73 |
250 | $2.87616 | $719.04 |
500 | $2.73360 | $1,366.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.74444 | $2,744.44 |
2,000 | $2.60683 | $5,213.66 |
3,000 | $2.59572 | $7,787.16 |
5,000 | $2.46842 | $12,342.10 |
7,000 | $2.42295 | $16,960.65 |
10,000 | $2.37779 | $23,777.90 |
12,000 | $2.36595 | $28,391.40 |
24,000 | $2.33199 | $55,967.76 |
25,000 | $2.32772 | $58,193.00 |