TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0402

TNPW04026K19BEED

DigiKey Part Number
541-TNPW04026K19BEEDTR-ND - Tape & Reel (TR)
541-TNPW04026K19BEEDCT-ND - Cut Tape (CT)
541-TNPW04026K19BEEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW04026K19BEED
Description
RES 6.19K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.19 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW04026K19BEED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,846
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.56600$15.66
25$1.45240$36.31
50$1.37220$68.61
100$1.29720$129.72
250$1.20548$301.37
500$1.14300$571.50
1,000$1.08647$1,086.47
5,000$0.99860$4,993.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.87996$8,799.60
20,000$0.87439$17,487.80
30,000$0.87150$26,145.00
50,000$0.86821$43,410.50
70,000$0.86624$60,636.80
Manufacturers Standard Package