TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0402

TNPW040210K7BEED

DigiKey Part Number
541-TNPW040210K7BEEDTR-ND - Tape & Reel (TR)
541-TNPW040210K7BEEDCT-ND - Cut Tape (CT)
541-TNPW040210K7BEEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW040210K7BEED
Description
RES 10.7K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10.7 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW040210K7BEED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,724
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.58100$15.81
25$1.46520$36.63
50$1.38460$69.23
100$1.30890$130.89
250$1.21636$304.09
500$1.15330$576.65
1,000$1.09626$1,096.26
5,000$1.00760$5,038.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.93055$9,305.50
20,000$0.92473$18,494.60
30,000$0.92170$27,651.00
50,000$0.91826$45,913.00
Manufacturers Standard Package